
225P33491XB2 | |
|---|---|
DigiKey Part Number | 225P33491XB2-ND |
Manufacturer | |
Manufacturer Product Number | 225P33491XB2 |
Description | CAP FILM 0.33UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 100V Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | 225P33491XB2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.799" L x 0.520" W (20.30mm x 13.20mm) | |
Height - Seated (Max) | 0.772" (19.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.614" (15.60mm) | |
Applications | Audio; DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,88138 € | 1.881,38 € |
| Unit Price without VAT: | 1,88138 € |
|---|---|
| Unit Price with VAT: | 2,23884 € |

