0.033 µF Film Capacitor 70V 100V Polyester Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

225P33391WD3

DigiKey Part Number
338-3401-ND
Manufacturer
Manufacturer Product Number
225P33391WD3
Description
CAP FILM 0.033UF 10% 100VDC RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 70V 100V Polyester Radial
Datasheet
 Datasheet
EDA/CAD Models
225P33391WD3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.701" L x 0.272" W (17.80mm x 6.90mm)
Capacitance
Height - Seated (Max)
0.370" (9.40mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
70V
Lead Spacing
0.375" (9.52mm)
Voltage Rating - DC
100V
Applications
Audio; DC Link, DC Filtering
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 355
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,59000 €3,59 €
102,55700 €25,57 €
502,14680 €107,34 €
1002,01990 €201,99 €
5001,80498 €902,49 €
1.0001,73843 €1.738,43 €
2.5001,66811 €4.170,27 €
5.0001,62570 €8.128,50 €
Manufacturers Standard Package
Unit Price without VAT:3,59000 €
Unit Price with VAT:4,27210 €