
225P33291WD3 | |
|---|---|
DigiKey Part Number | 338-4215-ND |
Manufacturer | |
Manufacturer Product Number | 225P33291WD3 |
Description | CAP FILM 3300PF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 70V 100V Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | 225P33291WD3 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.701" L x 0.252" W (17.80mm x 6.40mm) |
Capacitance | Height - Seated (Max) 0.350" (8.90mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 70V | Lead Spacing 0.374" (9.50mm) |
Voltage Rating - DC 100V | Applications Audio; DC Link, DC Filtering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,79000 € | 2,79 € |
| 10 | 1,94800 € | 19,48 € |
| 50 | 1,61480 € | 80,74 € |
| 100 | 1,51190 € | 151,19 € |
| 500 | 1,33758 € | 668,79 € |
| 1.000 | 1,28361 € | 1.283,61 € |
| 2.500 | 1,22661 € | 3.066,53 € |
| 5.000 | 1,19222 € | 5.961,10 € |
| Unit Price without VAT: | 2,79000 € |
|---|---|
| Unit Price with VAT: | 3,32010 € |

