
225P22491XD3 | |
|---|---|
DigiKey Part Number | 338-4214-ND |
Manufacturer | |
Manufacturer Product Number | 225P22491XD3 |
Description | CAP FILM 0.22UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 70V 100V Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | 225P22491XD3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 70V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.799" L x 0.461" W (20.30mm x 11.70mm) | |
Height - Seated (Max) | 0.701" (17.80mm) | |
Termination | PC Pins | |
Lead Spacing | 0.374" (9.50mm) | |
Applications | Audio; DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 10 | 2,43200 € | 24,32 € |
| 50 | 2,03620 € | 101,81 € |
| 100 | 1,91400 € | 191,40 € |
| 500 | 1,70722 € | 853,61 € |
| 1.000 | 1,64322 € | 1.643,22 € |
| 2.500 | 1,57558 € | 3.938,95 € |
| 5.000 | 1,53478 € | 7.673,90 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,08170 € |

