
225P22391WD3 | |
|---|---|
DigiKey Part Number | 338-4213-ND |
Manufacturer | |
Manufacturer Product Number | 225P22391WD3 |
Description | CAP FILM 0.022UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 70V 100V Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | 225P22391WD3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 70V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.701" L x 0.252" W (17.80mm x 6.40mm) | |
Height - Seated (Max) | 0.350" (8.90mm) | |
Termination | PC Pins | |
Lead Spacing | 0.374" (9.50mm) | |
Applications | Audio; DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,63000 € | 3,63 € |
| 10 | 2,59000 € | 25,90 € |
| 50 | 2,17380 € | 108,69 € |
| 100 | 2,04530 € | 204,53 € |
| 500 | 1,82770 € | 913,85 € |
| 1.000 | 1,76031 € | 1.760,31 € |
| 2.500 | 1,68911 € | 4.222,77 € |
| 5.000 | 1,64616 € | 8.230,80 € |
| Unit Price without VAT: | 3,63000 € |
|---|---|
| Unit Price with VAT: | 4,31970 € |

