
225P15394XD3 | |
|---|---|
DigiKey Part Number | 338-4211-ND |
Manufacturer | |
Manufacturer Product Number | 225P15394XD3 |
Description | CAP FILM 0.015UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 200V 400V Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | 225P15394XD3 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.799" L x 0.280" W (20.30mm x 7.10mm) |
Capacitance | Height - Seated (Max) 0.579" (14.70mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.374" (9.50mm) |
Voltage Rating - DC 400V | Applications Audio; DC Link, DC Filtering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 € | 2,76 € |
| 10 | 1,93200 € | 19,32 € |
| 50 | 1,60080 € | 80,04 € |
| 100 | 1,49830 € | 149,83 € |
| 500 | 1,32516 € | 662,58 € |
| 1.000 | 1,27155 € | 1.271,55 € |
| 2.500 | 1,21491 € | 3.037,27 € |
| 5.000 | 1,18076 € | 5.903,80 € |
| Unit Price without VAT: | 2,76000 € |
|---|---|
| Unit Price with VAT: | 3,28440 € |

