
225P12391WD3 | |
|---|---|
DigiKey Part Number | 225P12391WD3-ND |
Manufacturer | |
Manufacturer Product Number | 225P12391WD3 |
Description | CAP FILM 0.012UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF Film Capacitor 100V Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | 225P12391WD3 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.701" L x 0.252" W (17.80mm x 6.40mm) |
Part Status Active | Height - Seated (Max) 0.350" (8.90mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.374" (9.50mm) |
Voltage Rating - DC 100V | Applications Audio; DC Link, DC Filtering |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 € | 3,09 € |
| 10 | 2,08100 € | 20,81 € |
| 50 | 1,66440 € | 83,22 € |
| 100 | 1,53300 € | 153,30 € |
| 500 | 1,30698 € | 653,49 € |
| 1.000 | 1,23588 € | 1.235,88 € |
| 2.500 | 1,16009 € | 2.900,23 € |
| 5.000 | 1,11394 € | 5.569,70 € |
| Unit Price without VAT: | 3,09000 € |
|---|---|
| Unit Price with VAT: | 3,67710 € |

