
225P10496YA3 | |
|---|---|
DigiKey Part Number | 338-4343-ND |
Manufacturer | |
Manufacturer Product Number | 225P10496YA3 |
Description | CAP FILM 0.1UF 10% 600VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 600V Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | 225P10496YA3 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.252" L x 0.559" W (31.80mm x 14.20mm) |
Part Status Active | Height - Seated (Max) 0.909" (23.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.969" (24.60mm) |
Voltage Rating - DC 600V | Applications Audio; DC Link, DC Filtering |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,69000 € | 4,69 € |
| 10 | 3,23600 € | 32,36 € |
| 50 | 2,63460 € | 131,73 € |
| 100 | 2,44520 € | 244,52 € |
| 500 | 2,11984 € | 1.059,92 € |
| 1.000 | 2,01756 € | 2.017,56 € |
| 2.500 | 1,90852 € | 4.771,30 € |
| Unit Price without VAT: | 4,69000 € |
|---|---|
| Unit Price with VAT: | 5,58110 € |

