
225P10491WD3 | |
|---|---|
DigiKey Part Number | 338-3422-ND |
Manufacturer | |
Manufacturer Product Number | 225P10491WD3 |
Description | CAP FILM 0.1UF 10% 100VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 70V 100V Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | 225P10491WD3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 70V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.700" L x 0.402" W (17.78mm x 10.20mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.375" (9.52mm) | |
Applications | Audio; DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,66000 € | 3,66 € |
| 10 | 2,61700 € | 26,17 € |
| 50 | 2,19860 € | 109,93 € |
| 100 | 2,06940 € | 206,94 € |
| 500 | 1,85076 € | 925,38 € |
| 1.000 | 1,78302 € | 1.783,02 € |
| 2.500 | 1,71146 € | 4.278,65 € |
| 5.000 | 1,66830 € | 8.341,50 € |
| Unit Price without VAT: | 3,66000 € |
|---|---|
| Unit Price with VAT: | 4,35540 € |

