
225MWR100K | |
|---|---|
DigiKey Part Number | 225MWR100K-ND |
Manufacturer | |
Manufacturer Product Number | 225MWR100K |
Description | CAP FILM 2.2UF 10% 100VDC AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 63V 100V Polyester, Metallized Axial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.472" Dia x 1.142" L (12.00mm x 29.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications General Purpose |
Voltage Rating - AC 63V | Features Low ESR |
Voltage Rating - DC 100V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,40400 € | 14,04 € |
| 50 | 1,14560 € | 57,28 € |
| 100 | 1,06590 € | 106,59 € |
| 500 | 0,93086 € | 465,43 € |
| 1.000 | 0,88907 € | 889,07 € |
| 2.500 | 0,84494 € | 2.112,35 € |
| 5.000 | 0,81832 € | 4.091,60 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |

