2.2 µF Film Capacitor 50V Polyester, Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

225MWR050K

DigiKey Part Number
1572-1092-ND
Manufacturer
Manufacturer Product Number
225MWR050K
Description
CAP FILM 2.2UF 10% 50VDC AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.2 µF Film Capacitor 50V Polyester, Metallized Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-40°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.354" Dia x 0.571" L (9.00mm x 14.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Applications
General Purpose
Voltage Rating - DC
50V
Features
Low ESR
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 541
Factory Stock: 300
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,84000 €1,84 €
101,24200 €12,42 €
501,00700 €50,35 €
1000,93460 €93,46 €
5000,81202 €406,01 €
1.0000,77410 €774,10 €
2.5000,73406 €1.835,15 €
5.0000,70990 €3.549,50 €
Manufacturers Standard Package
Unit Price without VAT:1,84000 €
Unit Price with VAT:2,18960 €