
225MPW400K | |
|---|---|
DigiKey Part Number | 225MPW400K-ND |
Manufacturer | |
Manufacturer Product Number | 225MPW400K |
Description | CAP FILM 2.2UF 10% 400VDC AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.945" Dia x 1.811" L (24.00mm x 46.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications DC Link, DC Filtering |
Voltage Rating - AC 220V | Features Low ESR |
Voltage Rating - DC 400V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,35000 € | 3,35 € |
| 10 | 2,37700 € | 23,77 € |
| 50 | 1,98900 € | 99,45 € |
| 100 | 1,86880 € | 186,88 € |
| 500 | 1,66560 € | 832,80 € |
| 1.000 | 1,60267 € | 1.602,67 € |
| 2.500 | 1,53619 € | 3.840,47 € |
| 5.000 | 1,49609 € | 7.480,45 € |
| Unit Price without VAT: | 3,35000 € |
|---|---|
| Unit Price with VAT: | 3,98650 € |

