
225MPR250K | |
|---|---|
DigiKey Part Number | 225MPR250K-ND |
Manufacturer | |
Manufacturer Product Number | 225MPR250K |
Description | CAP FILM 2.2UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 200V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.220" L x 0.591" W (31.00mm x 15.00mm) |
Part Status Active | Height - Seated (Max) 0.827" (21.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 200V | Applications DC Link, DC Filtering |
Voltage Rating - DC 250V | Features Low ESR |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,66200 € | 16,62 € |
| 50 | 1,36660 € | 68,33 € |
| 100 | 1,27560 € | 127,56 € |
| 500 | 1,12162 € | 560,81 € |
| 1.000 | 1,07394 € | 1.073,94 € |
| 2.500 | 1,02358 € | 2.558,95 € |
| 5.000 | 0,99321 € | 4.966,05 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |

