Similar

225MABA03KHS | |
|---|---|
DigiKey Part Number | 225MABA03KHS-ND |
Manufacturer | |
Manufacturer Product Number | 225MABA03KHS |
Description | CAP FILM 2.2UF 10% 500VDC RADIAL |
Customer Reference | |
Datasheet | Datasheet |
Category | Dielectric Material Polypropylene (PP), Metallized |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -40°C ~ 100°C |
Series | Applications Motor Run |
Packaging Bulk | Lead Spacing 1.083" (27.50mm) |
Part Status Obsolete | Size / Dimension 1.260" L x 0.512" W (32.00mm x 13.00mm) |
Capacitance 2.2µF | Height - Seated (Max) 0.866" (22.00mm) |
Tolerance ±10% | Mounting Type Through Hole |
Voltage Rating - AC 250V | Package / Case Radial |
Voltage Rating - DC 500V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32924C3225K000 | TDK | 3.638 | 495-4787-ND | 1,71000 € | Similar |


