Similar

225MABA01KJS | |
|---|---|
DigiKey Part Number | 225MABA01KJS-ND |
Manufacturer | |
Manufacturer Product Number | 225MABA01KJS |
Description | CAP FILM 2.2UF 10% 800VDC RADIAL |
Customer Reference | |
Datasheet | Datasheet |
Category | Dielectric Material Polypropylene (PP), Metallized |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -40°C ~ 100°C |
Series | Applications Motor Run |
Packaging Bulk | Lead Spacing 1.476" (37.50mm) |
Part Status Obsolete | Size / Dimension 1.673" L x 0.669" W (42.50mm x 17.00mm) |
Capacitance 2.2µF | Height - Seated (Max) 1.102" (28.00mm) |
Tolerance ±10% | Mounting Type Through Hole |
Voltage Rating - AC 400V | Package / Case Radial |
Voltage Rating - DC 800V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R474W42205001K | KEMET | 1.289 | 399-12815-ND | 6,25000 € | Similar |


