
224MWR100K | |
|---|---|
DigiKey Part Number | 1572-1686-ND |
Manufacturer | |
Manufacturer Product Number | 224MWR100K |
Description | CAP FILM 0.22UF 10% 100VDC AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 63V 100V Polyester, Metallized Axial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.256" Dia x 0.551" L (6.50mm x 14.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications General Purpose |
Voltage Rating - AC 63V | Features Low ESR |
Voltage Rating - DC 100V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,71200 € | 7,12 € |
| 50 | 0,56160 € | 28,08 € |
| 200 | 0,47690 € | 95,38 € |
| 600 | 0,42975 € | 257,85 € |
| 1.000 | 0,41233 € | 412,33 € |
| 2.600 | 0,38574 € | 1.002,92 € |
| 5.000 | 0,37124 € | 1.856,20 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

