
224MWR050K | |
|---|---|
DigiKey Part Number | 224MWR050K-ND |
Manufacturer | |
Manufacturer Product Number | 224MWR050K |
Description | CAP FILM 0.22UF 10% 50VDC AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 30V 50V Polyester, Metallized Axial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.236" Dia x 0.453" L (6.00mm x 11.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications General Purpose |
Voltage Rating - AC 30V | Features Low ESR |
Voltage Rating - DC 50V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 0,36483 € | 1.751,18 € |
| Unit Price without VAT: | 0,36483 € |
|---|---|
| Unit Price with VAT: | 0,43415 € |

