
224MPW400K | |
|---|---|
DigiKey Part Number | 1572-1684-ND |
Manufacturer | |
Manufacturer Product Number | 224MPW400K |
Description | CAP FILM 0.22UF 10% 400VDC AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.413" Dia x 1.142" L (10.50mm x 29.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications DC Link, DC Filtering |
Voltage Rating - AC 220V | Features Low ESR |
Voltage Rating - DC 400V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,11200 € | 11,12 € |
| 50 | 0,89640 € | 44,82 € |
| 100 | 0,83000 € | 83,00 € |
| 500 | 0,71784 € | 358,92 € |
| 1.000 | 0,68312 € | 683,12 € |
| 2.500 | 0,64644 € | 1.616,10 € |
| 5.000 | 0,62432 € | 3.121,60 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |

