
224MKP275KA | |
|---|---|
DigiKey Part Number | 224MKP275KA-ND |
Manufacturer | |
Manufacturer Product Number | 224MKP275KA |
Description | CAP FILM 0.22UF 10% 310VAC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.602" L x 0.276" W (15.30mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.504" (12.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.492" (12.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings X2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18744 € | 374,88 € |
| Unit Price without VAT: | 0,18744 € |
|---|---|
| Unit Price with VAT: | 0,22305 € |

