Similar

224MABA01KGS | |
|---|---|
DigiKey Part Number | 224MABA01KGS-ND |
Manufacturer | |
Manufacturer Product Number | 224MABA01KGS |
Description | CAP FILM 0.22UF 10% 800VDC RAD |
Customer Reference | |
Datasheet | Datasheet |
Category | Dielectric Material Polypropylene (PP), Metallized |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -40°C ~ 100°C |
Series | Applications Motor Run |
Packaging Bulk | Lead Spacing 0.886" (22.50mm) |
Part Status Obsolete | Size / Dimension 1.043" L x 0.394" W (26.50mm x 10.00mm) |
Capacitance 0.22µF | Height - Seated (Max) 0.728" (18.50mm) |
Tolerance ±10% | Mounting Type Through Hole |
Voltage Rating - AC 400V | Package / Case Radial |
Voltage Rating - DC 800V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHE450RD6220JR06L2 | KEMET | 4.618 | 399-7701-ND | 4,32000 € | Similar |


