
223MSR250K | |
|---|---|
DigiKey Part Number | 223MSR250K-ND |
Manufacturer | |
Manufacturer Product Number | 223MSR250K |
Description | CAP FILM 0.022UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.413" L x 0.217" W (10.50mm x 5.50mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 $ | 0,52 $ |
| 10 | 0,31500 $ | 3,15 $ |
| 50 | 0,23600 $ | 11,80 $ |
| 100 | 0,21180 $ | 21,18 $ |
| 500 | 0,17086 $ | 85,43 $ |
| 1.000 | 0,15821 $ | 158,21 $ |
| 3.000 | 0,14260 $ | 427,80 $ |
| 5.000 | 0,13683 $ | 684,15 $ |
| Unit Price without VAT: | 0,52000 $ |
|---|---|
| Unit Price with VAT: | 0,61880 $ |

