
223MPW400K | |
|---|---|
DigiKey Part Number | 1572-1364-ND |
Manufacturer | |
Manufacturer Product Number | 223MPW400K |
Description | CAP FILM 0.022UF 400VDC AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | ESR (Equivalent Series Resistance) 8.038 Ohms |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.276" Dia x 0.571" L (7.00mm x 14.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 220V | Applications DC Link, DC Filtering |
Voltage Rating - DC 400V | Features Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,71100 € | 7,11 € |
| 50 | 0,56000 € | 28,00 € |
| 200 | 0,47545 € | 95,09 € |
| 600 | 0,42842 € | 257,05 € |
| 1.000 | 0,41103 € | 411,03 € |
| 2.600 | 0,38450 € | 999,70 € |
| 5.000 | 0,37003 € | 1.850,15 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

