2200 pF Film Capacitor 250V 630V Polypropylene (PP), Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

222MPW630K

DigiKey Part Number
1572-1357-ND
Manufacturer
Manufacturer Product Number
222MPW630K
Description
CAP FILM 2200PF 10% 630VDC AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2200 pF Film Capacitor 250V 630V Polypropylene (PP), Metallized Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
ESR (Equivalent Series Resistance)
80.381 Ohms
Series
Operating Temperature
-55°C ~ 105°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Capacitance
Size / Dimension
0.256" Dia x 0.571" L (6.50mm x 14.50mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
250V
Applications
DC Link, DC Filtering
Voltage Rating - DC
630V
Features
Low ESR
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 903
Factory Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,23000 €1,23 €
100,81100 €8,11 €
500,64380 €32,19 €
2000,54985 €109,97 €
6000,49747 €298,48 €
1.0000,47809 €478,09 €
2.6000,44854 €1.166,20 €
5.0000,43242 €2.162,10 €
Manufacturers Standard Package
Unit Price without VAT:1,23000 €
Unit Price with VAT:1,46370 €