21FD3730-F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 4
Unit Price: 41,88000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 7
Unit Price: 38,89000 €
Datasheet
MPF Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21FD3730-F

DigiKey Part Number
338-1858-ND
Manufacturer
Manufacturer Product Number
21FD3730-F
Description
CAP FILM 30UF 10% 370VAC RADIAL
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Polypropylene (PP), Metallized
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-40°C ~ 70°C
Series
Applications
Motor Run
Packaging
Bulk
Lead Spacing
0.813" (20.64mm)
Part Status
Obsolete
Size / Dimension
1.875" Dia (47.63mm), Lip
Capacitance
30µF
Height - Seated (Max)
3.250" (82.55mm)
Tolerance
±10%
Mounting Type
Chassis Mount, Requires Holder/Bracket
Voltage Rating - AC
370V
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
21FD3730A-FCornell Dubilier Knowles421FD3730A-F-ND41,88000 €Direct
SFP37T30K284B-FCornell Dubilier Knowles7338-4170-ND38,89000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable