
21FD3710A-F | |
|---|---|
DigiKey Part Number | 338-3907-ND |
Manufacturer | |
Manufacturer Product Number | 21FD3710A-F |
Description | CAP FILM 10UF 10% 370VAC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 10µF | |
Tolerance | ±10% | |
Voltage Rating - AC | 370V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -40°C ~ 70°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 0.813" (20.64mm) | |
Size / Dimension | 1.875" Dia (47.63mm), Lip | |
Height - Seated (Max) | 2.630" (66.80mm) | |
Mounting Type | Chassis Mount, Requires Holder/Bracket | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 € | 30,45 € |
| 18 | 24,07111 € | 433,28 € |
| 54 | 22,71833 € | 1.226,79 € |
| 108 | 22,05565 € | 2.382,01 € |
| Unit Price without VAT: | 30,45000 € |
|---|---|
| Unit Price with VAT: | 36,23550 € |

