
20PSD15 | |
|---|---|
DigiKey Part Number | 20PSD15-ND |
Manufacturer | |
Manufacturer Product Number | 20PSD15 |
Description | CAP FILM 1500PF 10% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 500V 2000V (2kV) Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | 20PSD15 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.500" Dia x 1.299" L (12.70mm x 33.00mm) |
Capacitance | Height - Seated (Max) 0.736" (18.70mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 0.969" (24.60mm) |
Voltage Rating - DC 2000V (2kV) | Applications Audio |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,08288 € | 1.082,88 € |
| Unit Price without VAT: | 1,08288 € |
|---|---|
| Unit Price with VAT: | 1,28863 € |

