Parametric Equivalent

206K050CS4 | |
|---|---|
DigiKey Part Number | 206K050CS4-ND |
Manufacturer | |
Manufacturer Product Number | 206K050CS4 |
Description | CAP FILM 20UF 10% 50VDC 18DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 µF Film Capacitor 50V Polymer, Metallized 18-DIP |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.150" L x 0.500" W (29.20mm x 12.70mm) |
Part Status Active | Height - Seated (Max) 0.319" (8.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 50V | Applications DC Link, DC Filtering; High Frequency, Switching |
Dielectric Material | Features Low ESR, Low ESL |
ESR (Equivalent Series Resistance) 2.5 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 206K050CS4-FA | Cornell Dubilier Knowles | 0 | 206K050CS4-FA-ND | 115,17840 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 115,17840 € | 11.517,84 € |
| Unit Price without VAT: | 115,17840 € |
|---|---|
| Unit Price with VAT: | 137,06230 € |


