
205PMB102KSP0 | |
|---|---|
DigiKey Part Number | 205PMB102KSP0-ND |
Manufacturer | |
Manufacturer Product Number | 205PMB102KSP0 |
Description | CAP FILM 2UF 10% 1KVDC CHAS MT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 µF Film Capacitor 575V 1000V (1kV) Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 575V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 2 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 1.673" L x 1.299" W (42.50mm x 33.00mm) | |
Height - Seated (Max) | 1.772" (45.00mm) | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering; High Frequency, Switching; Snubber | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 14,98563 € | 1.438,62 € |
| Unit Price without VAT: | 14,98563 € |
|---|---|
| Unit Price with VAT: | 17,83290 € |

