
205PHC400K | |
|---|---|
DigiKey Part Number | 1572-1352-ND |
Manufacturer | |
Manufacturer Product Number | 205PHC400K |
Description | CAP FILM 2UF 10% 400VDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | ESR (Equivalent Series Resistance) 4.6 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.689" Dia x 1.339" L (17.50mm x 34.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Applications DC Link, DC Filtering; High Frequency, Switching |
Voltage Rating - DC 400V | Features Low ESR, Low ESL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,89000 € | 3,89 € |
| 10 | 2,79000 € | 27,90 € |
| 50 | 2,35160 € | 117,58 € |
| 300 | 2,04830 € | 614,49 € |
| 600 | 1,96620 € | 1.179,72 € |
| 1.200 | 1,89859 € | 2.278,31 € |
| 2.700 | 1,83449 € | 4.953,12 € |
| Unit Price without VAT: | 3,89000 € |
|---|---|
| Unit Price with VAT: | 4,62910 € |

