Parametric Equivalent

205K100CS4-FA | |
|---|---|
DigiKey Part Number | 205K100CS4-FA-ND |
Manufacturer | |
Manufacturer Product Number | 205K100CS4-FA |
Description | CAP FILM 2UF 10% 100VDC 6DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 µF Film Capacitor 100V Polymer, Metallized 6-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 9 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.500" L x 0.449" W (12.70mm x 11.40mm) | |
Height - Seated (Max) | 0.252" (6.40mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | DC Link, DC Filtering; High Frequency, Switching | |
Ratings | - | |
Features | Low ESR, Low ESL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 21,63200 € | 2.163,20 € |
| Unit Price without VAT: | 21,63200 € |
|---|---|
| Unit Price with VAT: | 25,74208 € |


