0.2 µF Film Capacitor 1000V (1kV) Polypropylene (PP) Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

204HC3102K2EM8

DigiKey Part Number
1572-1571-ND
Manufacturer
Manufacturer Product Number
204HC3102K2EM8
Description
CAP FILM 0.2UF 10% 1KVAC CHAS MT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.2 µF Film Capacitor 1000V (1kV) Polypropylene (PP) Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.2 mOhms
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Mounting Type
Chassis Mount
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
2.205" L x 1.189" W (56.00mm x 30.20mm)
Capacitance
Height - Seated (Max)
2.618" (66.50mm)
Tolerance
±10%
Termination
Threaded, Female
Voltage Rating - AC
1000V (1kV)
Applications
Conduction Cooled; High Pulse, DV/DT
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1249,96000 €249,96 €
10225,26400 €2.252,64 €
Unit Price without VAT:249,96000 €
Unit Price with VAT:297,45240 €