
187XMPL6R3MG19 | |
|---|---|
DigiKey Part Number | 1572-187XMPL6R3MG19TR-ND - Tape & Reel (TR) 1572-187XMPL6R3MG19CT-ND - Cut Tape (CT) 1572-187XMPL6R3MG19DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 187XMPL6R3MG19 |
Description | CAP ALUM POLY 180UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 180 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Applications | Decoupling | |
Ripple Current @ High Frequency | 2.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Surface Mount Land Size | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,18400 € | 11,84 € |
| 50 | 0,92520 € | 46,26 € |
| 100 | 0,84350 € | 84,35 € |
| 500 | 0,70300 € | 351,50 € |
| 1.000 | 0,65876 € | 658,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,59694 € | 2.089,29 € |
| 7.000 | 0,57068 € | 3.994,76 € |
| 10.500 | 0,55744 € | 5.853,12 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |

