Direct
Similar
Similar
Similar
Direct
Direct
Similar
Similar
Similar

185684J63RFA-F | |
|---|---|
DigiKey Part Number | 185684J63RFA-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 185684J63RFA-F |
Description | CAP FILM 0.68UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 185684J63RFA-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.374" (9.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 40V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 63V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 168684J63F-F | Cornell Dubilier Knowles | 0 | 168684J63F-F-ND | 1,35244 € | Direct |
| 160684J63D-F | Cornell Dubilier Knowles | 0 | 160684J63D-F-ND | 1,09751 € | Similar |
| 184684J63RCA-F | Cornell Dubilier Knowles | 0 | 184684J63RCA-F-ND | 1,33093 € | Similar |
| 184684J63RCB-F | Cornell Dubilier Knowles | 0 | 184684J63RCB-F-ND | 1,33093 € | Similar |
| B32529C0684J000 | TDK | 4.732 | 495-1114-ND | 0,57000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.600 | 1,44936 € | 8.116,42 € |
| Unit Price without VAT: | 1,44936 € |
|---|---|
| Unit Price with VAT: | 1,72474 € |









