Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

185474K63RHA-F | |
|---|---|
DigiKey Part Number | 185474K63RHA-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 185474K63RHA-F |
Description | CAP FILM 0.47UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 185474K63RHA-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.295" (7.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 40V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 63V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 168474J63H-F | Cornell Dubilier Knowles | 5.403 | 338-3271-ND | 2,44000 € | Upgrade |
| 185474J63RHA-F | Cornell Dubilier Knowles | 0 | 185474J63RHA-F-ND | 1,18880 € | Upgrade |
| 185474J63RHB-F | Cornell Dubilier Knowles | 0 | 185474J63RHB-F-ND | 1,18880 € | Upgrade |
| 167474K63B-F | Cornell Dubilier Knowles | 0 | 167474K63B-F-ND | 0,98336 € | Similar |
| 184474K63RBA-F | Cornell Dubilier Knowles | 0 | 184474K63RBA-F-ND | 0,95751 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.400 | 1,08563 € | 5.862,40 € |
| Unit Price without VAT: | 1,08563 € |
|---|---|
| Unit Price with VAT: | 1,29190 € |









