185472K400RCA-F is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,58901 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,58901 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,50790 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,51114 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,51114 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,51811 €
Datasheet

Direct


TDK
In Stock: 0
Unit Price: 0,28000 €
Datasheet

Direct


TDK
In Stock: 17.170
Unit Price: 0,30000 €
Datasheet

Upgrade


TDK
In Stock: 22.692
Unit Price: 0,29000 €
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 0,31000 €
Datasheet

Upgrade


TDK
In Stock: 4.455
Unit Price: 0,44000 €
Datasheet
4700 pF Film Capacitor 200V 400V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

185472K400RCA-F

DigiKey Part Number
185472K400RCA-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
185472K400RCA-F
Description
CAP FILM 4700PF 10% 400VDC RAD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
4700 pF Film Capacitor 200V 400V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
185472K400RCA-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.256" (6.50mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
200V
Lead Spacing
0.197" (5.00mm)
Voltage Rating - DC
400V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
185472J400RCA-FCornell Dubilier Knowles0185472J400RCA-F-ND0,58901 €Upgrade
185472J400RCB-FCornell Dubilier Knowles0185472J400RCB-F-ND0,58901 €Upgrade
167472K400A-FCornell Dubilier Knowles0167472K400A-F-ND0,50790 €Similar
184472K400RAA-FCornell Dubilier Knowles0184472K400RAA-F-ND0,51114 €Similar
184472K400RAB-FCornell Dubilier Knowles0184472K400RAB-F-ND0,51114 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,51811 €2.590,55 €
Unit Price without VAT:0,51811 €
Unit Price with VAT:0,61655 €