185333J100RCB-F is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,58901 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,58690 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,58690 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,53586 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,53586 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 4.855
Unit Price: 1,58000 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,51811 €
Datasheet

Direct


TDK
In Stock: 3.146
Unit Price: 0,25000 €
Datasheet

Direct


TDK
In Stock: 11.222
Unit Price: 0,26000 €
Datasheet

Upgrade


TDK
In Stock: 3.749
Unit Price: 0,37000 €
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 0,08919 €
Datasheet

Parametric Equivalent


TDK
In Stock: 47.775
Unit Price: 0,26000 €
Datasheet
0.033 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

185333J100RCB-F

DigiKey Part Number
185333J100RCB-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
185333J100RCB-F
Description
CAP FILM 0.033UF 5% 100VDC RAD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
185333J100RCB-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.256" (6.50mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
63V
Lead Spacing
0.197" (5.00mm)
Voltage Rating - DC
100V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
168333J250C-FCornell Dubilier Knowles0168333J250C-F-ND0,58901 €Upgrade
185333J250RCA-FCornell Dubilier Knowles0185333J250RCA-F-ND0,58690 €Upgrade
185333J250RCB-FCornell Dubilier Knowles0185333J250RCB-F-ND0,58690 €Upgrade
184333J100RAA-FCornell Dubilier Knowles0184333J100RAA-F-ND0,53586 €Similar
184333J100RAB-FCornell Dubilier Knowles0184333J100RAB-F-ND0,53586 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,51811 €2.590,55 €
Unit Price without VAT:0,51811 €
Unit Price with VAT:0,61655 €