Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade

185105K50RGA-F | |
|---|---|
DigiKey Part Number | 185105K50RGA-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 185105K50RGA-F |
Description | CAP FILM 1UF 10% 50VDC RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 30V 50V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 185105K50RGA-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 30V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 50V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 168105J50G-F | Cornell Dubilier Knowles | 5.581 | 338-3265-ND | 3,79000 € | Upgrade |
| 168105J63G-F | Cornell Dubilier Knowles | 0 | 168105J63G-F-ND | 1,63705 € | Upgrade |
| 185105J50RGA-F | Cornell Dubilier Knowles | 0 | 185105J50RGA-F-ND | 1,76178 € | Upgrade |
| 185105J50RGB-F | Cornell Dubilier Knowles | 0 | 185105J50RGB-F-ND | 1,76178 € | Upgrade |
| 185105J63RGA-F | Cornell Dubilier Knowles | 0 | 185105J63RGA-F-ND | 1,76178 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,69378 € | 8.468,90 € |
| Unit Price without VAT: | 1,69378 € |
|---|---|
| Unit Price with VAT: | 2,01560 € |




