
185104J63RAA-F | |
|---|---|
DigiKey Part Number | 338-4263-2-ND - Tape & Reel (TR) 338-4263-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 185104J63RAA-F |
Description | CAP FILM 0.1UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 185104J63RAA-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,66000 € | 6,60 € |
| 50 | 0,51800 € | 25,90 € |
| 100 | 0,47450 € | 47,45 € |
| 500 | 0,40072 € | 200,36 € |
| 1.000 | 0,37791 € | 377,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,35383 € | 884,57 € |
| 5.000 | 0,33931 € | 1.696,55 € |
| 7.500 | 0,33203 € | 2.490,22 € |
| 12.500 | 0,32397 € | 4.049,62 € |
| 17.500 | 0,31925 € | 5.586,88 € |
| 25.000 | 0,31472 € | 7.868,00 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

