185103K100RAB-F is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 13.877
Unit Price: 0,25000 €
Datasheet

Upgrade


TDK
In Stock: 24.533
Unit Price: 0,27000 €
Datasheet

Upgrade


TDK
In Stock: 12.303
Unit Price: 0,28000 €
Datasheet

Upgrade


TDK
In Stock: 11.692
Unit Price: 0,28000 €
Datasheet
10000 pF Film Capacitor 63V 100V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

185103K100RAB-F

DigiKey Part Number
185103K100RAB-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
185103K100RAB-F
Description
CAP FILM 10000PF 10% 100VDC RAD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 63V 100V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
185103K100RAB-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.256" (6.50mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
63V
Lead Spacing
0.197" (5.00mm)
Voltage Rating - DC
100V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32529C1103K189TDK13.877495-4369-1-ND0,25000 €Direct
B32529C3103J000TDK24.533495-1180-ND0,27000 €Upgrade
B32529C3103K189TDK12.303495-2528-1-ND0,28000 €Upgrade
B32529C3103K289TDK11.692495-2527-1-ND0,28000 €Upgrade
Available To Order
Check Lead Time
Marketplace Stock: 37.500 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,50625 €2.531,25 €
Unit Price without VAT:0,50625 €
Unit Price with VAT:0,60244 €

Other Suppliers on DigiKey

37.500In Stock
Ships from WEC