
185103J100RAA-F | |
|---|---|
DigiKey Part Number | 338-4432-2-ND - Tape & Reel (TR) 338-4432-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 185103J100RAA-F |
Description | CAP FILM 10000PF 5% 100VDC RAD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 185103J100RAA-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 0,94700 € | 9,47 € |
| 50 | 0,75760 € | 37,88 € |
| 100 | 0,69910 € | 69,91 € |
| 500 | 0,60038 € | 300,19 € |
| 1.000 | 0,56983 € | 569,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,53757 € | 1.343,92 € |
| 5.000 | 0,51811 € | 2.590,55 € |
| 7.500 | 0,50836 € | 3.812,70 € |
| 12.500 | 0,49755 € | 6.219,38 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

