184334K63RAA-F is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,84215 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,85396 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,87630 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,87630 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,81134 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,87823 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,83066 €
Datasheet

Upgrade


TDK
In Stock: 41.444
Unit Price: 0,58000 €
Datasheet

Upgrade


TDK
In Stock: 1.146
Unit Price: 0,55000 €
Datasheet

Similar


TDK
In Stock: 6.128
Unit Price: 0,40000 €
Datasheet

Similar


TDK
In Stock: 10.145
Unit Price: 0,43000 €
Datasheet

Similar


TDK
In Stock: 2.296
Unit Price: 0,43000 €
Datasheet
0.33 µF Film Capacitor 40V 63V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

184334K63RAA-F

DigiKey Part Number
184334K63RAA-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
184334K63RAA-F
Description
CAP FILM 0.33UF 10% 63VDC RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 40V 63V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
184334K63RAA-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.413" L x 0.138" W (10.50mm x 3.50mm)
Capacitance
Height - Seated (Max)
0.276" (7.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
40V
Lead Spacing
0.295" (7.50mm)
Voltage Rating - DC
63V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
167334K63A-FCornell Dubilier Knowles0167334K63A-F-ND0,84215 €Direct
167334J63A-FCornell Dubilier Knowles0167334J63A-F-ND0,85396 €Upgrade
184334J63RAA-FCornell Dubilier Knowles0184334J63RAA-F-ND0,87630 €Upgrade
184334J63RAB-FCornell Dubilier Knowles0184334J63RAB-F-ND0,87630 €Upgrade
168334K63H-FCornell Dubilier Knowles0168334K63H-F-ND0,81134 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.8000,85226 €1.534,07 €
Manufacturers Standard Package
Unit Price without VAT:0,85226 €
Unit Price with VAT:1,01419 €