Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

171473K400F-F | |
|---|---|
DigiKey Part Number | 171473K400F-F-ND |
Manufacturer | |
Manufacturer Product Number | 171473K400F-F |
Description | CAP FILM 0.047UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 171473K400F-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 400V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 171473J400F-F | Cornell Dubilier Knowles | 0 | 171473J400F-F-ND | 0,97883 € | Upgrade |
| F461BC473K630A | KEMET | 0 | 399-F461BC473K630A-ND | 0,20347 € | Parametric Equivalent |
| F461BC473K630C | KEMET | 0 | 399-F461BC473K630C-ND | 0,19627 € | Parametric Equivalent |
| F461BC473K630L | KEMET | 0 | 399-F461BC473K630LTR-ND | 0,20934 € | Parametric Equivalent |
| F461BC473K630R | KEMET | 0 | 399-F461BC473K630RTB-ND | 0,21610 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,60585 € | 1.211,70 € |
| Unit Price without VAT: | 0,60585 € |
|---|---|
| Unit Price with VAT: | 0,72096 € |




