Upgrade

171105K250P-F | |
|---|---|
DigiKey Part Number | 171105K250P-F-ND |
Manufacturer | |
Manufacturer Product Number | 171105K250P-F |
Description | CAP FILM 1UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 90V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 171105K250P-F Models |
Category | ESR (Equivalent Series Resistance) 28 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.433" W (32.00mm x 11.00mm) |
Capacitance | Height - Seated (Max) 0.787" (20.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 90V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 250V | Applications High Pulse, DV/DT |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 171105J250P-F | Cornell Dubilier Knowles | 0 | 171105J250P-F-ND | 2,81945 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,56283 € | 2.562,83 € |
| Unit Price without VAT: | 2,56283 € |
|---|---|
| Unit Price with VAT: | 3,04977 € |


