Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

171104J400H-F | |
|---|---|
DigiKey Part Number | 171104J400H-F-ND |
Manufacturer | |
Manufacturer Product Number | 171104J400H-F |
Description | CAP FILM 0.1UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 171104J400H-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.295" W (18.00mm x 7.50mm) |
Capacitance | Height - Seated (Max) 0.532" (13.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 400V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75MI3100AA30J | KEMET | 615 | 399-5882-ND | 0,65000 € | Direct |
| R75PI3100AA30J | KEMET | 159 | 399-5866-ND | 0,98000 € | Upgrade |
| F461BK104J630A | KEMET | 0 | 399-F461BK104J630A-ND | 0,29388 € | Parametric Equivalent |
| F461BK104J630C | KEMET | 0 | 399-F461BK104J630C-ND | 0,27453 € | Parametric Equivalent |
| F461BK104J630L | KEMET | 0 | 399-F461BK104J630LTR-ND | 0,30400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,10935 € | 2.218,70 € |
| Unit Price without VAT: | 1,10935 € |
|---|---|
| Unit Price with VAT: | 1,32013 € |





