
170683K400EC | |
|---|---|
DigiKey Part Number | 170683K400EC-ND |
Manufacturer | |
Manufacturer Product Number | 170683K400EC |
Description | CAP FILM 0.068UF 400VDC AXIAL |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 170683K400EC Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.315" Dia x 0.807" L (8.00mm x 20.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications DC Link, DC Filtering |
Voltage Rating - AC 220V | Features Low ESR |
Voltage Rating - DC 400V |

