170334J160EC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,92464 €
Datasheet
Image for 170334J160EC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170334J160EC

DigiKey Part Number
170334J160EC-ND
Manufacturer
Manufacturer Product Number
170334J160EC
Description
CAP FILM 0.33UF 5% 160VDC AXIAL
Customer Reference
Detailed Description
0.33 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Axial
Datasheet
 Datasheet
EDA/CAD Models
170334J160EC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Obsolete
Size / Dimension
0.315" Dia x 0.807" L (8.00mm x 20.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Applications
DC Link, DC Filtering
Voltage Rating - AC
90V
Features
Low ESR
Voltage Rating - DC
160V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150334K250FCCornell Dubilier Knowles0150334K250FC-ND0,92464 €Similar
Obsolete
This product is no longer manufactured. View Substitutes