Similar

170105J400VF | |
|---|---|
DigiKey Part Number | 170105J400VF-ND |
Manufacturer | |
Manufacturer Product Number | 170105J400VF |
Description | CAP FILM 1UF 5% 400VDC AXIAL |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 170105J400VF Models |
Category | Dielectric Material |
Mfr | ESR (Equivalent Series Resistance) 27 mOhms |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case |
Capacitance | Size / Dimension 0.669" Dia x 1.299" L (17.00mm x 33.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 220V | Applications DC Link, DC Filtering |
Voltage Rating - DC 400V | Features Low ESR |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 935C4W1K-F | Cornell Dubilier Knowles | 280 | 338-3949-ND | 14,08000 € | Similar |


