Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Upgrade
Upgrade

167104K100A-F | |
|---|---|
DigiKey Part Number | 167104K100A-F-ND |
Manufacturer | |
Manufacturer Product Number | 167104K100A-F |
Description | CAP FILM 0.1UF 10% 100VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 167104K100A-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.413" L x 0.138" W (10.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 100V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 184104K100RAA-F | Cornell Dubilier Knowles | 0 | 184104K100RAA-F-ND | 0,54819 € | Direct |
| 184104K100RAB-F | Cornell Dubilier Knowles | 0 | 184104K100RAB-F-ND | 0,54819 € | Direct |
| 184104K100RAC-F | Cornell Dubilier Knowles | 0 | 184104K100RAC-F-ND | 0,48166 € | Direct |
| 167104J100A-F | Cornell Dubilier Knowles | 1.255 | 338-3259-ND | 1,61000 € | Upgrade |
| 184104J100RAA-F | Cornell Dubilier Knowles | 0 | 184104J100RAA-F-ND | 0,56051 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,54414 € | 1.632,42 € |
| Unit Price without VAT: | 0,54414 € |
|---|---|
| Unit Price with VAT: | 0,64753 € |









