Upgrade
Upgrade
Upgrade
Similar
Similar
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

160474K100F-F | |
|---|---|
DigiKey Part Number | 338-3925-ND |
Manufacturer | |
Manufacturer Product Number | 160474K100F-F |
Description | CAP FILM 0.47UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 160474K100F-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 100V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 160474J100F-F | Cornell Dubilier Knowles | 1.787 | 338-3521-ND | 2,39000 € | Upgrade |
| DME2P47K-F | Cornell Dubilier Knowles | 6 | 338-3198-ND | 1,78000 € | Upgrade |
| DMM1P47K-F | Cornell Dubilier Knowles | 1.993 | DMM1P47K-F-ND | 2,25000 € | Upgrade |
| 160474K100E-F | Cornell Dubilier Knowles | 0 | 160474K100E-F-ND | 0,90730 € | Similar |
| DMT1P47K-F | Cornell Dubilier Knowles | 1.000 | DMT1P47K-F-ND | 3,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 10 | 1,48000 € | 14,80 € |
| 50 | 1,21040 € | 60,52 € |
| 100 | 1,12730 € | 112,73 € |
| 500 | 0,98668 € | 493,34 € |
| 1.000 | 0,94315 € | 943,15 € |
| 2.500 | 0,89716 € | 2.242,90 € |
| 5.000 | 0,86941 € | 4.347,05 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,57040 € |










