Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

160394K100F-F | |
|---|---|
DigiKey Part Number | 160394K100F-F-ND |
Manufacturer | |
Manufacturer Product Number | 160394K100F-F |
Description | CAP FILM 0.39UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 160394K100F-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 100V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 160394J100F-F | Cornell Dubilier Knowles | 0 | 160394J100F-F-ND | 0,48312 € | Upgrade |
| DME2P39K-F | Cornell Dubilier Knowles | 0 | 338-4052-ND | 1,58000 € | Upgrade |
| F461BC394K160A | KEMET | 0 | 399-F461BC394K160A-ND | 0,29689 € | Parametric Equivalent |
| F461BC394K160C | KEMET | 0 | 399-F461BC394K160C-ND | 0,29021 € | Parametric Equivalent |
| F461BC394K160L | KEMET | 0 | 399-F461BC394K160LTR-ND | 0,32110 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,85946 € | 1.718,92 € |
| Unit Price without VAT: | 0,85946 € |
|---|---|
| Unit Price with VAT: | 1,02276 € |




